SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.4 m Detection, NPN, 9 → 30 V dc

Subtotal (1 unit)*

$1,072.42

(exc. GST)

$1,179.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,072.42

*price indicative

RS Stock No.:
267-2141
Mfr. Part No.:
UM30-214114
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

3.4 m

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

102mm

IP Rating

IP65, IP67

Housing Material

Metal

Width

47.5mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

UM

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

4 Hz

Maximum Switching Frequency

4Hz

COO (Country of Origin):
DE

Overview


The sensors of the UM30 product family impress with high flexibility. Various sensing ranges of up to 8,000 mm as well as countless configuration options leave no applications unsolved.

The high measurement accuracy provided by internal temperature compensation, along with color-independent object detection, immunity to contamination, and a wide operating temperature range up to 70 °C all ensure reliable operation, even under the most challenging conditions.

At a glance


Reliable measurement, regardless of material color, transparency, gloss, or ambient light
Sensing range up to 8,000 mm
Display enables fast and flexible sensor adjustment
Immune to dirt, dust, humidity, and fog
Versatile interfaces including IO-Link available
Adjustable sensitivity

Your Benefit


Easy system integration due to compact design
Flexible adaptation to application requirements due to numerous configuration options and adjustable sensitivity
Reliable measurement results since synchronization and multiplex mode prevents mutual interference of sensors
Inexpensive area monitoring possible due to sensor synchronization
Offline sensor configuration on display enables pre-configuration and saves time when commissioning the system
Integrated temperature compensation for high measurement accuracy
ObSB mode enables detection of any object between the sensor and a taught-in background

Applications


Level regulation for liquids and bulk materials
Detection, measurement and positioning of dark, shiny, and transparent materials
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Collision avoidance
Outdoor applications

Note


Related links