SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$125.82

(exc. GST)

$138.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.82

*price indicative

RS Stock No.:
266-9694
Mfr. Part No.:
IM12-04NPS-ZWB
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass

Width

12mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE, EN 60947-5-2

Switching Frequency

2 kHz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Shielding

Unshielded

Reverse Polarity Protection

Yes

Series

IM

Short Circuit Overload Protection

Yes

COO (Country of Origin):
IT

Overview


SICK’s inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.

IME sensors are completely encapsulated with hot melt technology, which increases these sensors’ life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.

At a glance


Types: M08 to M30
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing

plastic sensing face

Your Benefit


Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio

Note


Related links