SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 20 → 250 V ac
- RS Stock No.:
- 266-9681
- Mfr. Part No.:
- IM12-04NAS-ZU0
- Brand:
- SICK
Subtotal (1 unit)*
$347.23
(exc. GST)
$381.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.23 |
*price indicative
- RS Stock No.:
- 266-9681
- Mfr. Part No.:
- IM12-04NAS-ZU0
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 12mm | |
| Housing Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 250 mA, 200 mA | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 25Hz | |
| Series | IM | |
| Standards Met | CE, EN 60947-5-2 | |
| Switching Frequency | 25 Hz | |
| Maximum Operating Temperature | +80°C | |
| Maximum AC Voltage | 250V | |
| Short Circuit Overload Protection | No | |
| Reverse Polarity Protection | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 12mm | ||
Housing Material Brass | ||
Minimum Operating Temperature -25°C | ||
Switching Current 250 mA, 200 mA | ||
Shielding Unshielded | ||
Maximum Switching Frequency 25Hz | ||
Series IM | ||
Standards Met CE, EN 60947-5-2 | ||
Switching Frequency 25 Hz | ||
Maximum Operating Temperature +80°C | ||
Maximum AC Voltage 250V | ||
Short Circuit Overload Protection No | ||
Reverse Polarity Protection No | ||
- COO (Country of Origin):
- RO
Overview
SICKs inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.
IME sensors are completely encapsulated with hot melt technology, which increases these sensors life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.
At a glance
Types: M08 to M30
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 20 → 250 V ac
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 20 → 250 V ac
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20 →
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20 →
