SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-8574
- Mfr. Part No.:
- IMG12-04BPSZU2S
- Brand:
- SICK
Subtotal (1 unit)*
$79.36
(exc. GST)
$87.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.36 |
*price indicative
- RS Stock No.:
- 266-8574
- Mfr. Part No.:
- IMG12-04BPSZU2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 63mm | |
| Mounting Type | Flush | |
| Width | 12mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, EAC | |
| Series | IMG | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2kHz | |
| Switching Frequency | 2 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 63mm | ||
Mounting Type Flush | ||
Width 12mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, EAC | ||
Series IMG | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 2kHz | ||
Switching Frequency 2 kHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
Overview
SICKs inductive sensors offer precise detection, less downtime and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.
IM sensors are completely encapsulated with hot melt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.
At a glance
Types: M8 to M30
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
High machine availability thanks to rugged design
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behaviour
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behaviour
Applications
Dual determination of the valve position
Query of coupling bend position
Speed measurement
Monitoring the material transportation
Measuring forklift heights for productive product handling with process reliability
Door leaf detection on elevator doors
Zone detection in elevator shafts
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors
Detection and positioning tasks in balers
Monitoring rotary valve operation during material discharge
Monitoring belt tension on the conveyor belt
Movement and position control of a lance
Movement and position control of internal machine parts
Extraction hood position on basic oxygen furnace
Monitoring of tilting position on basic oxygen furnace
Detection of correct lever positioning during dust extraction
Rotary valve operation at dust conveying system in the off-gas system
Conveyor belt operation on dust conveying system
Fan operation (RPM) at impeller axis in the off-gas system
Inlet and outlet damper position at main fans
Determining the position of actuator on shear during the rolling process
Monitoring belt operation in carbon and sinter supply
Monitoring the operation of the sinter conveyor in the sinter plant
Movement and position of temperature and sample lances
Movement and position control of oxygen and carbon lances
Position of ladle furnace roof during second metallurgy process
Position of electrode arms and electrodes at ladle furnace
Roof position detection at vacuum degasser during secondary metallurgy
Reactor vessel position detection at Ruhrstahl-Heraeus degasser
Query of coupling bend position
Speed measurement
Monitoring the material transportation
Measuring forklift heights for productive product handling with process reliability
Door leaf detection on elevator doors
Zone detection in elevator shafts
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors
Detection and positioning tasks in balers
Monitoring rotary valve operation during material discharge
Monitoring belt tension on the conveyor belt
Movement and position control of a lance
Movement and position control of internal machine parts
Extraction hood position on basic oxygen furnace
Monitoring of tilting position on basic oxygen furnace
Detection of correct lever positioning during dust extraction
Rotary valve operation at dust conveying system in the off-gas system
Conveyor belt operation on dust conveying system
Fan operation (RPM) at impeller axis in the off-gas system
Inlet and outlet damper position at main fans
Determining the position of actuator on shear during the rolling process
Monitoring belt operation in carbon and sinter supply
Monitoring the operation of the sinter conveyor in the sinter plant
Movement and position of temperature and sample lances
Movement and position control of oxygen and carbon lances
Position of ladle furnace roof during second metallurgy process
Position of electrode arms and electrodes at ladle furnace
Roof position detection at vacuum degasser during secondary metallurgy
Reactor vessel position detection at Ruhrstahl-Heraeus degasser
Note
Related links
- SICK Inductive Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
