Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output
- RS Stock No.:
- 265-5298
- Mfr. Part No.:
- E2A-S12LS04-WP-B1 2M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 265-5298
- Mfr. Part No.:
- E2A-S12LS04-WP-B1 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron proximity sensor is a inductive, DC 3-wire model has stainless steel body material and 4 mm sensing distance, shielded type with PNP output.
Electrical connection - 2 m cable
Normally open (NO) contact configuration
M12 size
Normally open (NO) contact configuration
M12 size
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 4 mm |
Terminal Type | Cable |
Related links
- Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 5 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M8 x 1, 4 mm...