Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, IO-Link, 10 → 30 V dc
- RS Stock No.:
- 262-8759
- Mfr. Part No.:
- E2E-X4B1TL8-M3
- Brand:
- Omron
Subtotal (1 unit)*
$236.08
(exc. GST)
$259.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.08 |
*price indicative
- RS Stock No.:
- 262-8759
- Mfr. Part No.:
- E2E-X4B1TL8-M3
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 49mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Quasi-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Frequency | 700Hz | |
| Shielding | Quasi-Shielded | |
| Switching Current | 50 mA | |
| Switching Frequency | 700 Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type IO-Link | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 49mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Quasi-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Frequency 700Hz | ||
Shielding Quasi-Shielded | ||
Switching Current 50 mA | ||
Switching Frequency 700 Hz | ||
- COO (Country of Origin):
- CN
The Omron proximity sensor has an exceptional sensing range which reduces malfunctions and collisions. With high-brightness LED, the indicator is visible anywhere from 360°. Cables with enhanced oil resistance enabled have 2-year oil resistance.
UL certification (UL60947-5-2)
Protection Rating IP67G
Protection Rating IP67G
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
