Omron Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$132.61

(exc. GST)

$145.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.61

*price indicative

RS Stock No.:
265-5312
Distrelec Article No.:
303-88-472
Mfr. Part No.:
E2E-X1R5B1T8-M3
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

39mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

2kHz

Shielding

Shielded

Switching Frequency

2 kHz

Maximum Operating Temperature

+80°C

Switching Current

200 mA

COO (Country of Origin):
CN
The Omron proximity sensor is a inductive, DC 3-wire model has stainless steel body material and 1.5 mm sensing distance, shielded type with PNP output.

Electrical connection - M8 connector
Normally open (NO) contact configuration
M8 size

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links