Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 24 V dc

Subtotal (1 unit)*

$233.00

(exc. GST)

$256.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.00

*price indicative

RS Stock No.:
254-6443
Mfr. Part No.:
XT518B1PCL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Series

XT

Maximum Switching Frequency

40Hz

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

40 Hz

COO (Country of Origin):
CN

Proximity Sensors


The Schneider Electrics XT range, an offer of capacitive proximity sensors. This capacitive proximity sensor has a cylindrical threaded design and a fixed body. It is flush mountable and has a frontal detection face. It has PNP discrete output and supports nominal sensing distance. This capacitive proximity 3-wire sensor has a rated supply voltage of 12V to 24V DC, with reverse polarity protection and no load current consumption.

No physical contact with the object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected

Related links