Pepperl + Fuchs NBB2-8GM40-E0-V1 Threaded Barrel Inductive Proximity Sensor, M8 NPN 3V 2 mm 30 V dc 100mA

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$209.92

(exc. GST)

$230.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$209.92-
6 +$201.533%

*price indicative

RS Stock No.:
249-2473
Mfr. Part No.:
NBB2-8GM40-E0-V1
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Inductive Proximity Sensor

Thread Size

M8

Body Style

Threaded Barrel

IP Rating

IP67

Length

65mm

Mount Type

Flush

Terminal Type

M12

Housing Material

Nickel Plated Brass

Maximum Supply Voltage

3V

Width

8mm

Maximum Detection

2mm

Minimum Operating Temperature

-25°C

Maximum DC Voltage

30V dc

Maximum Operating Temperature

70°C

Standards/Approvals

cCSAus Listed, cULus Listed, EN 60947-5-2:2007, General Purpose, IEC 60947-5-2:2007

Depth

8mm

Switching Current

100mA

Maximum Switching Frequency

1.5kHz

Output Type

NPN

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
SG

Extended Sensing Range


These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits


LED indication

Embeddable or flush installation

IP67

Supply voltage 10 to 30Vdc

Short circuit and reverse polarity protection

Pre-wired types have 2m PVC cable

Plug-in types have M12 type V1 connector

Pepperl + Fuchs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy