Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 247-2353
- Mfr. Part No.:
- XS112BHPAL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$74.41
(exc. GST)
$81.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.41 |
*price indicative
- RS Stock No.:
- 247-2353
- Mfr. Part No.:
- XS112BHPAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 49mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 10 mA | |
| Maximum Switching Frequency | 950Hz | |
| Shielding | Shielded | |
| Series | XS1 | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 950 Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 49mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 10 mA | ||
Maximum Switching Frequency 950Hz | ||
Shielding Shielded | ||
Series XS1 | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 950 Hz | ||
- COO (Country of Origin):
- ID
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used PNP output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67
IP degree of protection IP67
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
