SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection, PNP/NPN, 10 → 30 V dc

Subtotal (1 unit)*

$671.35

(exc. GST)

$738.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$671.35

*price indicative

RS Stock No.:
245-9070
Mfr. Part No.:
UM18-21812B211
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1 m

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52.7mm

IP Rating

IP65, IP67

Housing Material

Metal

Width

18mm

Maximum DC Voltage

30V

Diameter

18 mm

Minimum Operating Temperature

-25°C

Shielding

Partial

Reverse Polarity Protection

Yes

Series

UM

Switching Frequency

10 Hz

Maximum Switching Frequency

10Hz

Maximum Operating Temperature

+70°C

Standards Met

CE

Depth

18mm

Communication Protocol

IO-LINK

Switching Current

100 mA

Short Circuit Overload Protection

Yes

COO (Country of Origin):
DE

SICK UM-18 Series Proximity Sensor, Ultrasonic Sensor Technology, Threaded Barrel Body Style - UM18-21812B211


This proximity sensor is an ultrasonic device designed for precise distance measurements. With a detection range of up to 1m and a compact threaded barrel design, this sensor measures 52.7mm in length and 18mm in diameter. The metal housing enhances durability, making it suitable for various industrial applications.

Features & Benefits


• Offers reliable detection up to 1m for accurate measurements
• Supports PNP/NPN output for versatile application integration
• Operates within a supply voltage range of 10 to 30V DC
• IP65 and IP67 ratings provide protection against dust and moisture
• Utilises IO-Link for advanced communication and diagnostics
• Reverse polarity and short circuit protection ensure safe operation

Applications


• Used for proximity detection in automated assembly lines
• Suitable for distance measurement in material handling systems
• Ideal for object detection in packaging machinery
• Employed in robotics for precise positioning and navigation
• Utilised in various electrical and mechanical setups for automation

What protocols does this sensor support for communication?


The device supports the IO-Link protocol, enabling advanced process data, easy parameterisation, and real-time diagnostics for effective system integration.

How does temperature compensation enhance its performance?


Temperature compensation allows the sensor to maintain measurement accuracy despite variations in ambient temperature, ensuring reliable operation across a wide range of conditions from -25 °C to +70 °C.

What makes this device suitable for harsh environments?


With an IP65 and IP67 rating, the metal housing provides excellent protection against dust and water ingress, making it robust for use in industrial settings where exposure to harsh elements is common.

Related links