BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 244-1502
- Mfr. Part No.:
- BES04T5
- Brand:
- BALLUFF
Subtotal (1 unit)*
$196.08
(exc. GST)
$215.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.08 |
*price indicative
- RS Stock No.:
- 244-1502
- Mfr. Part No.:
- BES04T5
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 46mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Switching Current | 200 mA | |
| Series | BES | |
| Switching Frequency | 2 kHz | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 46mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Switching Current 200 mA | ||
Series BES | ||
Switching Frequency 2 kHz | ||
Maximum Switching Frequency 2kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HU
The Balluff BES inductive standard sensors with preferred types for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, they have the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities. This sensor has PNP normally open (NO) output, and IP68 degree of protection. It has detection range of 5 mm.
Operating voltage range is from 10 VDC to 30 VDC
Operating temperature range is -40°C to 85°C
Switching frequency of 2000Hz, and installed by flush mounting
Operating temperature range is -40°C to 85°C
Switching frequency of 2000Hz, and installed by flush mounting
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
