BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 12 → 30 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-3715
Mfr. Part No.:
BES M18ML-PSC50A-S04G-W
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

2.5kHz

Shielding

Shielded

BES 3 / 4Wire M18 Inductive Proximity Sensor


This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Related links