Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO+NC, 5 → 36 V dc
- RS Stock No.:
- 239-7447
- Mfr. Part No.:
- NBB2-12GM50-A0-V1
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$185.66
(exc. GST)
$204.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.66 |
*price indicative
- RS Stock No.:
- 239-7447
- Mfr. Part No.:
- NBB2-12GM50-A0-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 5 → 36 V dc | |
| IP Rating | IP68 | |
| Length | 64.5mm | |
| Mounting Type | Flush | |
| Housing Material | Brass, White Bronze Coated | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 3.5 kHz | |
| Maximum Operating Temperature | +85°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 3.5kHz | |
| Shielding | Shielded | |
| Series | NBB | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 5 → 36 V dc | ||
IP Rating IP68 | ||
Length 64.5mm | ||
Mounting Type Flush | ||
Housing Material Brass, White Bronze Coated | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 3.5 kHz | ||
Maximum Operating Temperature +85°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 3.5kHz | ||
Shielding Shielded | ||
Series NBB | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Inductive analog output sensors are used to detect metal objects within specific operating ranges. This object distance is then translated into an analog output signal proportional to distance, making these sensors ideally suited for measuring and control applications. The Pepperl+Fuchs product offering includes operational detection ranges. Due to the low temperature deviation of our inductive analog sensor product, only 1/1000 of the final value per degree Celsius, the sensor remains reliable and accurate even under non-constant ambient conditions.
Maximum corrosion protection with white bronze coating
Modern design the green end cap with a clearly visible LED
Laser marking is easily legible and robust
Modern design the green end cap with a clearly visible LED
Laser marking is easily legible and robust
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 36 V dc
