BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2mm Detection, 10 → 30 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
238-8234
Mfr. Part No.:
BES03UY
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2mm

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Minimum Operating Temperature

-25°C

Series

BES

Maximum Operating Temperature

70°C

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.

Housing material stainless steel (1.4404)
Material sensing surface stainless steel (1.4404)
Switching frequency 100 Hz
Short-circuit protection
Polarity reversal protected

Related links