BALLUFF BES00MP Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP BES 30V dc 1.5 mm 30 V dc 200mA
- RS Stock No.:
- 238-8198
- Mfr. Part No.:
- BES00MP
- Brand:
- BALLUFF
Subtotal (1 unit)*
$203.00
(exc. GST)
$223.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $203.00 |
*price indicative
- RS Stock No.:
- 238-8198
- Mfr. Part No.:
- BES00MP
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Inductive Proximity Sensor | |
| Thread Size | M8 x 1 | |
| Body Style | Threaded Barrel | |
| IP Rating | IP68 | |
| Length | 35mm | |
| Mount Type | Flush | |
| Terminal Type | Cable | |
| Width | 8mm | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Stainless Steel | |
| Maximum Detection | 1.5mm | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE cULus EAC WEEE | |
| Shielding | Shielded | |
| Switching Current | 200mA | |
| Series | BES | |
| Maximum Switching Frequency | 5kHz | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Inductive Proximity Sensor | ||
Thread Size M8 x 1 | ||
Body Style Threaded Barrel | ||
IP Rating IP68 | ||
Length 35mm | ||
Mount Type Flush | ||
Terminal Type Cable | ||
Width 8mm | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Stainless Steel | ||
Maximum Detection 1.5mm | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE cULus EAC WEEE | ||
Shielding Shielded | ||
Switching Current 200mA | ||
Series BES | ||
Maximum Switching Frequency 5kHz | ||
Output Type PNP | ||
- COO (Country of Origin):
- CN
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.
Housing material stainless steel
Material jacket PUR
Material sensing surface PBT
Switching frequency 3000Hz
Number of conductors 3
Polarity reversal protected
Short-circuit protection
Ambient temperature -25 to 70 °C
Related links
- BALLUFF BES0038 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP BES 30V dc 1.5 mm 30 V dc 200mA
- BALLUFF BES02YT Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP BES 30V dc 1.5 mm 30 V dc 150mA
- BALLUFF BES0277 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP BES 30V dc 1.5 mm 30 V dc 150mA
- BALLUFF BES0017 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP BES 30V dc 4 mm 30 V dc 200mA
- BALLUFF BES01P8 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP BES 30V dc 2.5 mm 30 V dc 200mA
- BALLUFF BES01M1 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP BES 30V dc 2.5 mm 30 V dc 200mA
- BALLUFF BES00P0 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP BES 30V dc 2 mm 30 V dc 200mA
- BALLUFF BES00P5 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP BES 30V dc 2 mm 30 V dc 200mA
