BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$140.08

(exc. GST)

$154.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.08

*price indicative

RS Stock No.:
238-8183
Mfr. Part No.:
BES0095
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

3m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

56mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

30mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

400 Hz

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

400Hz

Series

BES

Shielding

Shielded

Switching Current

200 mA

COO (Country of Origin):
HU
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.

Housing material brass, nickel-free coated
Material sensing surface PBT
Material jacket TPU
Switching frequency 400Hz
Number of conductors 3
Polarity reversal protected
Short-circuit protection
Ambient temperature -25 to 70 °C

Related links