Festo Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$187.22

(exc. GST)

$205.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$187.22

*price indicative

RS Stock No.:
279-5596
Mfr. Part No.:
SIEN-M30B-NO-S-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.2kHz

Switching Current

200 mA

Switching Frequency

1.2 kHz

Maximum Operating Temperature

+70°C

Series

SIEN

COO (Country of Origin):
CH
The Festo Inductive proximity sensor is the perfect solution for detecting metallic objects. Approved for use in the food industry and industrial packaging as well as in the chemical industry.

Round design
LED switching status indication

Related links