Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 237-6992
- Mfr. Part No.:
- E2E-X4B212-M1
- Brand:
- Omron
Subtotal (1 unit)*
$107.78
(exc. GST)
$118.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 05 December 2025
- Plus 16 unit(s) shipping from 12 December 2025
- Plus 16 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.78 |
*price indicative
- RS Stock No.:
- 237-6992
- Mfr. Part No.:
- E2E-X4B212-M1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 48mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Nickel Plated Brass | |
| Maximum DC Voltage | 30V | |
| Diameter | 21 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE | |
| Series | E2E | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Quasi-Shielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 48mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Quasi-Flush | ||
Housing Material Nickel Plated Brass | ||
Maximum DC Voltage 30V | ||
Diameter 21 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE | ||
Series E2E | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Shielding Quasi-Shielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- CN
Omron Series E2E Proximity Sensor, 4mm Detection Range, 200mA Switching Current - E2E-X4B212-M1
This proximity sensor is known for its precision in non-contact sensing applications. Designed with inductive sensing technology, this unit features a compact threaded barrel body style and an impressive detection range of up to 4mm. With its robust IP67 and IP69K rating, it is well-suited for use in challenging industrial environments.
Features & Benefits
• Offers a compact M12 threaded connection for ease of installation
• Features a nickel-plated brass housing for durability
• Inductive sensor technology ensures reliable performance without physical contact
• Designed for quasi-flush mounting, optimising space usage
• Features a nickel-plated brass housing for durability
• Inductive sensor technology ensures reliable performance without physical contact
• Designed for quasi-flush mounting, optimising space usage
Applications
• Ideal for detecting metallic objects in automation systems
• Suitable for use in wet and harsh environments due to IP67 and IP69K rating
• Utilised in manufacturing and assembly lines for efficient object handling
• Compatible with various control devices in industrial settings
• Effective in detecting the presence of objects in conveyor systems
• Suitable for use in wet and harsh environments due to IP67 and IP69K rating
• Utilised in manufacturing and assembly lines for efficient object handling
• Compatible with various control devices in industrial settings
• Effective in detecting the presence of objects in conveyor systems
What is the maximum operating temperature range for this device?
The operational temperature range extends from -25 to +70 °C, ensuring versatility in various environments.
How does the sensor protect against reverse polarity?
It has integrated reverse polarity protection circuits that prevent damage if the power supply is connected incorrectly.
What is the significance of the IP67 and IP69K ratings?
These ratings indicate its resistance to dust and low-pressure water jets, providing excellent protection in industrial applications.
Can this sensor be used under vibration conditions?
Yes, it can withstand vibrations of up to 10 to 55 Hz, making it suitable for high-motion environments.
What kind of output does this sensor provide?
It features a PNP output which is versatile and compatible with many control systems, ensuring seamless integration.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
