Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 237-6973
- Distrelec Article No.:
- 302-33-768
- Mfr. Part No.:
- E2E-X16MB1T18 5M
- Brand:
- Omron
Subtotal (1 unit)*
$129.49
(exc. GST)
$142.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.49 |
*price indicative
- RS Stock No.:
- 237-6973
- Distrelec Article No.:
- 302-33-768
- Mfr. Part No.:
- E2E-X16MB1T18 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 55.3mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 200 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | E2E | |
| Maximum Switching Frequency | 200Hz | |
| Shielding | Unshielded | |
| Switching Current | 50 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 55.3mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 200 Hz | ||
Maximum Operating Temperature +70°C | ||
Series E2E | ||
Maximum Switching Frequency 200Hz | ||
Shielding Unshielded | ||
Switching Current 50 mA | ||
- COO (Country of Origin):
- CN
The Omron inductive proximity sensor has nickel plated brass housing and 28 mm thread length. It has 16 mm sensing distance and NO operation mode. It has COM3 (230.4 kbps) IO-link. This non flush mounting type sensor takes only 10 seconds to replace a proximity sensor with the "e-jig" (mounting sleeve). A 5 meter cable for connection and the cable comes with enhanced oil resistance.
IP67/IP67G/IP69K degree of protection
IO-Link function
Short body
UL and CSA certification
IO-Link function
Short body
UL and CSA certification
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
