Ezurio Ultrasonic Threaded Barrel Proximity Sensor, 10 m Detection
- RS Stock No.:
- 229-5319
- Mfr. Part No.:
- 133-00723
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 unit)*
$363.72
(exc. GST)
$400.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $363.72 |
| 5 - 9 | $358.27 |
| 10 - 24 | $352.89 |
| 25 + | $347.61 |
*price indicative
- RS Stock No.:
- 229-5319
- Mfr. Part No.:
- 133-00723
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 10 m | |
| Body Style | Threaded Barrel | |
| Length | 914mm | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Sensor Technology Ultrasonic | ||
Detection Range 10 m | ||
Body Style Threaded Barrel | ||
Length 914mm | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Laird Connectivity, Sentrius BT6xx Ultrasonic Sensor Assembly. The Ultrasonic sensor enables the BT610 to measure the distances between the sensor and objects such as tank level / bin level applications. A maximum of 1 individual ultrasonic sensor is supported per BT610.
Maximum measurement distance is 10 m
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 10 → 30 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 10 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 3.5 m Detection 0-10 V, 12 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 24 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 15 → 30 V dc
