Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, IO-Link, 10 → 30 V dc
- RS Stock No.:
- 222-4403
- Mfr. Part No.:
- ICS08S30N40A2IO
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$104.20
(exc. GST)
$114.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.20 |
*price indicative
- RS Stock No.:
- 222-4403
- Mfr. Part No.:
- ICS08S30N40A2IO
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type IO-Link | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Maximum Switching Frequency 2kHz | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi ICS08 series represents the optimal solution for industrial automation equipment in applications where space is limited, but long switching distance is needed, including tool-selection and textile machines. The advanced electronics is encapsulated in a robust stainless steel housing. This sensor has cable connection with non flush detection and body is short.
Easy to install
High precision
Temperature monitoring
Fully configurable via IO-Link v1.1
High precision
Temperature monitoring
Fully configurable via IO-Link v1.1
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1.3 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1.3 mm Detection 30 V ac
- Carlo Gavazzi Inductive Smooth Barrel Proximity Sensor IO-Link, 10 → 30 V dc
- Carlo Gavazzi Inductive Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
