Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M5, 1.3 mm Detection, IO-Link, 10 → 30 V dc
- RS Stock No.:
- 188-5224
- Mfr. Part No.:
- ICS05S23F15A2IO
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$110.20
(exc. GST)
$121.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.20 |
*price indicative
- RS Stock No.:
- 188-5224
- Mfr. Part No.:
- ICS05S23F15A2IO
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.3 mm | |
| Digital Switching Output Type | IO-Link | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 28.2mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4.5kHz | |
| Shielding | Shielded | |
| Communication Protocol | IO-LINK | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 4.5 kHz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.3 mm | ||
Digital Switching Output Type IO-Link | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 28.2mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4.5kHz | ||
Shielding Shielded | ||
Communication Protocol IO-LINK | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 4.5 kHz | ||
- COO (Country of Origin):
- LT
The output can be operated either as a switching output or in IO-Link mode
Fully configurable via IO-Link v1.1. Electrical outputs can be configured as PNP/NPN/Push-pull, normally open or normally closed
Timer functions can be set, such as switch-on and switch-off delay
Adjustable sensing distance and hysteresis: sensing distance can be set to 33%, 50%, 75% or 100% of the maximum sensing distance
Temperature monitoring: over or under-run temperature alarms can be set
Applications
Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Fully configurable via IO-Link v1.1. Electrical outputs can be configured as PNP/NPN/Push-pull, normally open or normally closed
Timer functions can be set, such as switch-on and switch-off delay
Adjustable sensing distance and hysteresis: sensing distance can be set to 33%, 50%, 75% or 100% of the maximum sensing distance
Temperature monitoring: over or under-run temperature alarms can be set
Applications
Non contact detection of metal objects in general position-sensing and presence-sensing in industrial applications
Particularly suitable for rotational speed monitoring thanks to the high operating frequency
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1.3 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Smooth Barrel Proximity Sensor IO-Link, 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1.3 mm Detection 30 V ac
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
