Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 48 V dc

Subtotal (1 unit)*

$132.08

(exc. GST)

$145.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.08

*price indicative

RS Stock No.:
221-2956
Distrelec Article No.:
303-04-227
Mfr. Part No.:
XS4P12PA370L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

12 → 48 V dc

Length

52mm

IP Rating

IP68

Mounting Type

Non-Flush

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Depth

17mm

Maximum Switching Frequency

5kHz

Series

XS

Switching Frequency

5 kHz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Shielding

Unshielded

COO (Country of Origin):
FR
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.

High operating rates
Fast response
Excellent resistance to industrial environments

Related links