Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, NPN NO+NC, 12 → 48 V dc
- RS Stock No.:
- 221-1720
- Mfr. Part No.:
- XS8C4A1NCG13
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$179.81
(exc. GST)
$197.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.81 |
*price indicative
- RS Stock No.:
- 221-1720
- Mfr. Part No.:
- XS8C4A1NCG13
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 117mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Depth | 40mm | |
| Maximum Switching Frequency | 300Hz | |
| Switching Frequency | 300 Hz | |
| Series | XS | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 20 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 12 → 48 V dc | ||
Length 117mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Depth 40mm | ||
Maximum Switching Frequency 300Hz | ||
Switching Frequency 300 Hz | ||
Series XS | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Discrete
Wiring technique 4-wire
[Sn] nominal sensing
distance
20 mm
Discrete output function 1 NO + 1 NC
Output circuit type DC
Detector flush mounting
acceptance
Flush mountable
Material Plastic
Enclosure material PBT
Type of output signal Discrete
Wiring technique 4-wire
[Sn] nominal sensing
distance
20 mm
Discrete output function 1 NO + 1 NC
Output circuit type DC
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
