Telemecanique Sensors Inductive Block Proximity Sensor, 10 mm Detection, 2-Wire NO, 12 → 48 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-1715
Mfr. Part No.:
XS7T2DA214LD
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Block

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 48 V dc

Length

26mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Depth

26mm

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Switching Frequency

100 Hz

Maximum Operating Temperature

+70°C

Series

XS

COO (Country of Origin):
ID
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Plastic
Enclosure material Plastic
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
10 mm
Discrete output function 1 NO
Output circuit type DC
Electrical connection Remote male connector M12, 4 pins
Cable length 0.8 m

Related links