Omron Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, NO Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 215-7147
- Mfr. Part No.:
- E2FM-X5D1 2M
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$302.28
(exc. GST)
$332.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $302.28 |
- RS Stock No.:
- 215-7147
- Mfr. Part No.:
- E2FM-X5D1 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron proximity sensor is the inductive proximity sensor with stainless steel face and body. It is DC, 2-wire model. It is pre-wired sensor with 2m cable length. It is shielded, long body sensor. It has IP67 degree of protection.
It has aluminium chip immunity
It has embedding installation to metal (steel) fittings
It is chemical resistance certified by Ecolab Europe
Not influenced by surrounding installation environment
It has embedding installation to metal (steel) fittings
It is chemical resistance certified by Ecolab Europe
Not influenced by surrounding installation environment
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | NO |
Detection Range | 5 mm |
Terminal Type | 2 m Pre-Wired |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 56mm |
Related links
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 5 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 5 mm...
- Omron Barrel-Style Inductive Proximity Sensor, M18 x 1, 8 mm...
- Omron Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, NO...
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 16 mm...
- Omron Barrel-Style Inductive Proximity Sensor, M18 x 1, 5 mm...
- Omron Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP...