Omron Barrel-Style Inductive Proximity Sensor, M18 x 1, 8 mm Detection, NO Output, 12 → 24 V dc, IP67, IP69K
- RS Stock No.:
- 215-7731
- Mfr. Part No.:
- E2A-M18LS08-WP-D1 2M
- Brand:
- Omron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$105.17
(exc. GST)
$115.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $105.17 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 215-7731
- Mfr. Part No.:
- E2A-M18LS08-WP-D1 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron E2A series are Cylindrical proximity sensors, designed and tested for extra long life. This proximity sensors gives continuously high quality level through specialized manufacturing process. It comes with stainless steel and brass housings. Typical applications includes sensing & instrumentation, security & industrial.
Safe mounting with a great sensing distance
The E2A series comes with IP67 and IP69k for highest protection in wet environments
The E2A series comes with IP67 and IP69k for highest protection in wet environments
Specifications
Attribute | Value |
---|---|
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | NO |
Detection Range | 8 mm |
Terminal Type | Cable |
IP Rating | IP67, IP69K |
Supply Voltage | 12 → 24 V dc |
Length | 81mm |
Related links
- Omron Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, NO...
- Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, NO...
- Omron Barrel-Style Inductive Proximity Sensor, M30 x 1.5, 15 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm...
- Omron Inductive Barrel-Style Inductive Proximity Sensor, M18 x 1,...
- Omron Barrel-Style Inductive Proximity Sensor, M18 x 1, 8 mm...
- Omron Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP...