Omron Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 10 → 30 V dc

Subtotal (1 unit)*

$428.90

(exc. GST)

$471.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$428.90

*price indicative

RS Stock No.:
215-7138
Distrelec Article No.:
301-37-134
Mfr. Part No.:
E2EQ-X10D1G-M1GJ-T 0.3M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

0.3m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

56mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Switching Current

200 mA

Switching Frequency

400 Hz

Series

E2E2

Maximum Operating Temperature

+85°C

Shielding

Shielded

Maximum Switching Frequency

400Hz

The Omron spatter-resistant proximity sensor has the case with spatter resistant coating. It enables easier and standardized designs previously not possible. It is shielded, DC 2-wire model. It has M12 pigtail cable connector.

It has sensing distance of 10mm
With high-brightness LED, the indicator is visible anywhere from 360°
It has IP69K compliant for water resistance and wash resistance
It comes in a wide variation to make sensor selection easy
It has easy design
It has quic

Related links