Omron Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 215-7133
- Mfr. Part No.:
- E2E-C05S01-WC-C1 2M
- Brand:
- Omron
Subtotal (1 unit)*
$282.90
(exc. GST)
$311.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.90 |
*price indicative
- RS Stock No.:
- 215-7133
- Mfr. Part No.:
- E2E-C05S01-WC-C1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 25mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush Mount | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Diameter | 5.4 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Switching Frequency | 4 kHz | |
| Series | E2E2 | |
| Maximum Switching Frequency | 4kHz | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 25mm | ||
IP Rating IP67 | ||
Mounting Type Flush Mount | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Diameter 5.4 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Switching Frequency 4 kHz | ||
Series E2E2 | ||
Maximum Switching Frequency 4kHz | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
Omron E2E2 Series Proximity Sensor, 1mm Detection Range, 2m Cable Length - E2E-C05S01-WC-C1 2M
This proximity sensor is designed for precise detection in industrial applications. The sensor employs inductive technology and is well-suited for flush mounting, with robust dimensions of 25mm in length and a diameter of 5.4mm. With a notable detection range of 1mm, it demonstrates exceptional reliability in various environments.
Features & Benefits
• Inductive sensor technology ensures accurate detection of metallic objects
• Brass housing provides enhanced durability and resistance to wear
• IP67 rating for protection against dust and water ingress
• 2m cable length facilitates easy installation in multiple setups
• Brass housing provides enhanced durability and resistance to wear
• IP67 rating for protection against dust and water ingress
• 2m cable length facilitates easy installation in multiple setups
Applications
• Ideal for automated assembly lines to detect metal parts
• Suitable for use in robotic cells requiring precise feedback
• Utilised in material handling systems for efficient object tracking
• Effective in packaging machines for reliable position sensing
• Applicable in conveyor systems for monitoring movement
• Suitable for use in robotic cells requiring precise feedback
• Utilised in material handling systems for efficient object tracking
• Effective in packaging machines for reliable position sensing
• Applicable in conveyor systems for monitoring movement
How does the sensor's IP67 rating enhance its performance in harsh environments?
The IP67 rating ensures that the sensor is completely protected from dust and can withstand immersion in water, making it suitable for outdoor applications and environments with exposure to moisture or contaminants.
What advantages does the brass housing provide in industrial settings?
Brass housing offers superior strength and resistance to corrosion, ensuring a longer lifespan even in challenging conditions, thereby reducing the need for frequent replacements.
What are the power supply requirements for proper operation?
The sensor requires a supply voltage between 10 to 30 V DC, making it versatile for various electrical setups commonly found in industrial machinery.
How does the high-frequency response impact detection efficiency?
The 4 kHz response frequency allows for quick and precise detection of moving objects, which is critical in high-speed industrial processes to ensure operational efficiency.
Can this sensor be easily integrated into existing systems?
Yes, its NPN output functionality makes it compatible with a wide range of control systems in automation, simplifying integration into various applications.
Related links
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
