Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-5330
- Mfr. Part No.:
- E2A-S08KS02-M3-B1
- Brand:
- Omron
Subtotal (1 unit)*
$196.51
(exc. GST)
$216.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 30 December 2025
- Plus 42 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.51 |
*price indicative
- RS Stock No.:
- 215-5330
- Mfr. Part No.:
- E2A-S08KS02-M3-B1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 39mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1.5kHz | |
| Reverse Polarity Protection | Yes | |
| Series | E2A | |
| Standards Met | CE | |
| Switching Frequency | 1.5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
Length 39mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1.5kHz | ||
Reverse Polarity Protection Yes | ||
Series E2A | ||
Standards Met CE | ||
Switching Frequency 1.5 kHz | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Omron E2A Series Proximity Sensor, 2mm Detection Range, IP67 - E2A-S08KS02-M3-B1
This proximity sensor is designed for precise non-contact detection in automation and industrial settings. It utilises inductive sensing technology, making it suitable for identifying metallic objects without direct contact. Featuring a robust stainless steel housing and an IP67 rating, this sensor delivers consistent performance in demanding environments.
Features & Benefits
• Precision detection range of 2mm ensures effectiveness
• PNP output type facilitates easy integration into systems
• Shielded design reduces interference for stable operation
• Wide supply voltage range of 12 to 24V DC enhances flexibility
• Operating temperature range from -40 to +70°C covers various conditions
• Short circuit overload protection provides durability and safety
• PNP output type facilitates easy integration into systems
• Shielded design reduces interference for stable operation
• Wide supply voltage range of 12 to 24V DC enhances flexibility
• Operating temperature range from -40 to +70°C covers various conditions
• Short circuit overload protection provides durability and safety
Applications
• Employed in automated assembly lines for object detection
• Suitable for packaging machinery
• Ideal for use in CNC machines for tool presence verification
• Utilised in robotics for precise positioning
• Applicable in material handling systems for safety monitoring
• Suitable for packaging machinery
• Ideal for use in CNC machines for tool presence verification
• Utilised in robotics for precise positioning
• Applicable in material handling systems for safety monitoring
How is the sensor installed in machinery?
The sensor allows for flush mounting, facilitating seamless integration into your equipment.
What kind of objects can it detect?
It is primarily effective for detecting metallic objects within its specified range.
Can it operate in harsh environments?
With an IP67 rating, it is fully protected against dust and water, making it appropriate for challenging conditions.
What precautions should be taken during installation?
Ensure the correct connection type for PNP output and verify the polarity to prevent damage.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
