Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 215-7092
- Mfr. Part No.:
- E2A-M12LS04-WP-B2 2M
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$119.51
(exc. GST)
$131.46
(inc. GST)
- RS Stock No.:
- 215-7092
- Mfr. Part No.:
- E2A-M12LS04-WP-B2 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 72mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Series | E2A | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67, IP69K | ||
Length 72mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
Series E2A | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
The Omron E2A series cylindrical proximity sensor has designed and tested for extra long life. This is an inductive proximity sensor with brass-nickel housing. It is shielded long body sensor. This is prewired sensor with cable length of 2m.
It has standard double distance sensing technology
It has IP69k for highest protection in wet environments
It is DC 3-wire model
It offers continuously high quality level through specialized manufacturing process
It has IP69k for highest protection in wet environments
It is DC 3-wire model
It offers continuously high quality level through specialized manufacturing process
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc

