SICK Capacitive Block Proximity Sensor, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 213-1727
- Mfr. Part No.:
- CQF16-06EPSEW1
- Brand:
- SICK
Subtotal (1 unit)*
$234.24
(exc. GST)
$257.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.24 |
*price indicative
- RS Stock No.:
- 213-1727
- Mfr. Part No.:
- CQF16-06EPSEW1
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Capacitive | |
| Detection Range | 6 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 34mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 16mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Depth | 8mm | |
| Short Circuit Overload Protection | Yes | |
| Series | CQF | |
| Standards Met | CE, UL | |
| Switching Frequency | 10 Hz | |
| Maximum Operating Temperature | +80°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 10Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Capacitive | ||
Detection Range 6 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 34mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 16mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Depth 8mm | ||
Short Circuit Overload Protection Yes | ||
Series CQF | ||
Standards Met CE, UL | ||
Switching Frequency 10 Hz | ||
Maximum Operating Temperature +80°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 10Hz | ||
- COO (Country of Origin):
- LT
Overview
At a glance
Compact, rugged housing, enclosure rating: IP67, IP68, IP69K
Output signal: 100 mA, output type and function can be selected: PNP/NPN, N/O/N/C
Two LEDs for signaling voltage supply and output signal
Cable and cable with M8 male connector
Supplied mounting bracket
CULus certification
Ecolab certified
Output signal: 100 mA, output type and function can be selected: PNP/NPN, N/O/N/C
Two LEDs for signaling voltage supply and output signal
Cable and cable with M8 male connector
Supplied mounting bracket
CULus certification
Ecolab certified
Your Benefit
Reliable level detection - compensation for foam, moisture and deposits
Flexible and straightforward installation - thanks to supplied mounting bracket
Quick commissioning - plug and play
Quick adaption to challenging applications - teach-in via cable
Space-saving compact housing, enclosure rating: IP67, IP68, IP69K
Flexible and straightforward installation - thanks to supplied mounting bracket
Quick commissioning - plug and play
Quick adaption to challenging applications - teach-in via cable
Space-saving compact housing, enclosure rating: IP67, IP68, IP69K
The CQF capacitive level sensor detects liquids through container walls and through direct contact with the liquids. The measurement principle compensates for foam, moisture and deposits. This ensures that the CQF only detects the liquid in the container - nothing else. For standard applications, the sensor is ready for operation without additional settings. For challenging applications, it can be taught-in quickly and easily using the cable. The mounting set offers different installation options, making the CQF is well-suited for countless customer applications.
Applications
Level detection from outside through container walls
Semi-conductor industry: Detection of process liquids without direct contact to the liquids
Food industry: Detection of food in pipes
Food industry: Detection of condensate water in freezers
Level measurement on the adhesive container
Toner fill level measurement
Semi-conductor industry: Detection of process liquids without direct contact to the liquids
Food industry: Detection of food in pipes
Food industry: Detection of condensate water in freezers
Level measurement on the adhesive container
Toner fill level measurement
Note
Related links
- SICK Capacitive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor PNP NO/NC, 10 → 30 V dc
- SICK Capacitive Block Proximity Sensor NPN NO+NC, 10 → 30 V dc
