SICK Capacitive Block Proximity Sensor, 8 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$216.90

(exc. GST)

$238.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.90

*price indicative

RS Stock No.:
213-1721
Mfr. Part No.:
CQ4-08EPOKP1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

0.3m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

39.5mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Plastic

Width

16mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Switching Current

150 mA

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Depth

12mm

Switching Frequency

100 Hz

Series

CQ

Maximum Operating Temperature

+75°C

Standards Met

CE, UL

COO (Country of Origin):
LT

Overview


At a glance


Rectangular housing
Detects powders, granulates, liquids and solids
Extremely high electromagnetic compatibility
Electric version: DC, 4 cables
Supply voltage: 10 V ... 36 V DC
Short-circuit protection (pulsed)

Your Benefit


Non-contact level measurement, even through container or tank walls, which eliminates drilling holes and thus reduces installation time
Durable housing withstands harsh industrial applications, reducing maintenance costs
Quick and easy adjustment of the switching point - via pushbutton, remote teach for the CQ28 and via potentiometer for CQ35 - saves time
Simple and safe detection alternative to photoelectric and inductive sensors in applications such as detecting product in a sealed box, container or tank

Capacitive proximity sensors can detect all types of material: powder-based, granulated, liquid, and solid – even through plastic walls. SICK’s capacitive proximity sensors also feature high electromagnetic compatibility (EMC), which prevents incorrect switching. CQ sensors feature rectangular housings that are suitable for all manner of installation conditions.

Applications


Monitoring the stock of bottle caps
Level measurement on the adhesive container
Level measurement on the adhesive container
Monitoring the stock of bottle caps
Toner fill level measurement
Level measurement for seed and fertilizer tanks

Note


Related links