SICK Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

$269.28

(exc. GST)

$296.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.28

*price indicative

RS Stock No.:
213-1711
Mfr. Part No.:
CM18-12NNP-EC1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

81mm

Mounting Type

Non-Flush

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Standards Met

CE, UL

Switching Frequency

50 Hz

Maximum Operating Temperature

+85°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

50Hz

Series

CM

COO (Country of Origin):
LT

Overview


At a glance


Cylindrical housing in M12, M18, and M30 models
Detects powders, granulates, liquids, and solids
High electromagnetic compatibility
Electrical configuration: DC 2 and 4-wire
Supply voltage: 10 V DC to 36 V DC
Optical adjustment indicator
Sensing ranges of up to 25 mm
Enclosure rating: IP 65, IP 68, IP 69K

Your Benefit


Even functions reliable in harsh industrial environments, which reduces machine maintenance costs and downtimes
Quick and easy adjustment can be made via the potentiometer or teach button to save valuable time during commissioning
Highly flexible range of applications thanks to compact housing and universal mounting systems
High shock and vibration resistance and minimal sensitivity to dust and moisture ensure reliable object detection and reduce machine maintenance costs
Optical adjustment indicator ensures reliable object detection to minimize potential machine failures

Capacitive proximity sensors can detect all powdery, granulated, liquid, and solid materials – even through plastic or glass walls. SICK’s capacitive proximity sensors feature extremely high electromagnetic compatibility (EMC), which prevents false switches and sensor failure.

Applications


Minimum fill level monitoring
Detecting packaging
Tray presence detection in solar cell production
Level measurement for seed and fertilizer tanks
Level monitoring on combine harvesters
Detection of solar wafers in the solar and electronics industry
Detection of aluminum, cardboard, and paper in the packaging industry
Detection of wood in wood processing machines
Detection of rubber and plastic granulates in the plastics industry
Detection of various liquids in the pharmaceuticals and chemicals industry

Note


Related links