SICK Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO+NC, 10 → 30 V dc
- RS Stock No.:
- 213-1708
- Mfr. Part No.:
- CM18-08BNP-EC1
- Brand:
- SICK
Subtotal (1 unit)*
$265.72
(exc. VAT)
$292.29
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.72 |
*price indicative
- RS Stock No.:
- 213-1708
- Mfr. Part No.:
- CM18-08BNP-EC1
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO+NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 81mm | |
| Mounting Type | Flush | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Switching Frequency | 50 Hz | |
| Standards Met | CE, UL | |
| Series | CM | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO+NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 81mm | ||
Mounting Type Flush | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Switching Frequency 50 Hz | ||
Standards Met CE, UL | ||
Series CM | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 50Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- LT
Overview
At a glance
Cylindrical housing in M12, M18, and M30 models
Detects powders, granulates, liquids, and solids
High electromagnetic compatibility
Electrical configuration: DC 2 and 4-wire
Supply voltage: 10 V DC to 36 V DC
Optical adjustment indicator
Sensing ranges of up to 25 mm
Enclosure rating: IP 65, IP 68, IP 69K
Detects powders, granulates, liquids, and solids
High electromagnetic compatibility
Electrical configuration: DC 2 and 4-wire
Supply voltage: 10 V DC to 36 V DC
Optical adjustment indicator
Sensing ranges of up to 25 mm
Enclosure rating: IP 65, IP 68, IP 69K
Your Benefit
Even functions reliable in harsh industrial environments, which reduces machine maintenance costs and downtimes
Quick and easy adjustment can be made via the potentiometer or teach button to save valuable time during commissioning
Highly flexible range of applications thanks to compact housing and universal mounting systems
High shock and vibration resistance and minimal sensitivity to dust and moisture ensure reliable object detection and reduce machine maintenance costs
Optical adjustment indicator ensures reliable object detection to minimize potential machine failures
Quick and easy adjustment can be made via the potentiometer or teach button to save valuable time during commissioning
Highly flexible range of applications thanks to compact housing and universal mounting systems
High shock and vibration resistance and minimal sensitivity to dust and moisture ensure reliable object detection and reduce machine maintenance costs
Optical adjustment indicator ensures reliable object detection to minimize potential machine failures
Capacitive proximity sensors can detect all powdery, granulated, liquid, and solid materials – even through plastic or glass walls. SICKs capacitive proximity sensors feature extremely high electromagnetic compatibility (EMC), which prevents false switches and sensor failure.
Applications
Minimum fill level monitoring
Detecting packaging
Tray presence detection in solar cell production
Level measurement for seed and fertilizer tanks
Level monitoring on combine harvesters
Detection of solar wafers in the solar and electronics industry
Detection of aluminum, cardboard, and paper in the packaging industry
Detection of wood in wood processing machines
Detection of rubber and plastic granulates in the plastics industry
Detection of various liquids in the pharmaceuticals and chemicals industry
Detecting packaging
Tray presence detection in solar cell production
Level measurement for seed and fertilizer tanks
Level monitoring on combine harvesters
Detection of solar wafers in the solar and electronics industry
Detection of aluminum, cardboard, and paper in the packaging industry
Detection of wood in wood processing machines
Detection of rubber and plastic granulates in the plastics industry
Detection of various liquids in the pharmaceuticals and chemicals industry
Note
Related links
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 3 → 8 mm Detection, 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
