SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 150 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$445.46

(exc. GST)

$490.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$445.46

*price indicative

RS Stock No.:
212-5523
Mfr. Part No.:
UM18-217161101
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

150 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52.7mm

IP Rating

IP65, IP67

Width

18mm

Housing Material

Plastic

Maximum DC Voltage

30V

Diameter

18 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

25Hz

Reverse Polarity Protection

Yes

Switching Frequency

25 Hz

Series

UM

Standards Met

CE

Switching Current

200 mA

COO (Country of Origin):
DE

SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, Detection Range 150mm - UM18-217161101


This proximity sensor is an advanced ultrasonic sensor designed for precision detection. With its M18 threaded barrel design and compact dimensions of 18mm in diameter and 52.7mm in length, it is ideal for various automation applications. Operating within a detection range of 20mm to 150mm, this sensor effectively provides reliable performance in challenging environments.

Features & Benefits


• High measurement accuracy of ±1% for precise detection
• Operating temperature range from -25°C to +70°C for versatile applications
• IP65 and IP67 ratings ensure protection against dust and water
• PNP output type allows seamless integration with automation systems
• Reverse polarity and short circuit protection enhance durability
• Quick response time of 32ms supports efficient operations

Applications


• Suitable for distance measurement in industrial automation
• Used for object detection in robotic
• Ideal for sensing in environments with chemical exposure
• Supports level measurement in tanks and containers
• Enables presence detection in assembly line operations

What is the significance of the IP65 and IP67 ratings for this sensor?


The IP65 and IP67 ratings indicate that the sensor is resistant to dust ingress and can withstand water exposure, ensuring reliable operation in harsh environments, such as factories or outdoor applications.

How does the ultrasonic technology improve object detection?


Ultrasonic technology allows for precise distance measurements by emitting sound waves and calculating the time taken for the echo to return. This enables reliable detection of various object types, including those with poor reflective characteristics.

What are the implications of the response time for automated processes?


A quick response time of 32ms ensures that the sensor can quickly adapt to changes in the environment, making it suitable for high-speed automated processes where timely feedback is crucial for operational efficiency.

Can this sensor be used with different types of targets?


Yes, this sensor is designed to detect natural objects, providing versatility for use across multiple applications in various industries, making it a practical choice for automated systems.

Note


Related links