SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 250 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 212-5513
- Distrelec Article No.:
- 303-73-984
- Mfr. Part No.:
- UM18-211161101
- Brand:
- SICK
Subtotal (1 unit)*
$396.27
(exc. GST)
$435.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.27 |
*price indicative
- RS Stock No.:
- 212-5513
- Distrelec Article No.:
- 303-73-984
- Mfr. Part No.:
- UM18-211161101
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 250 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52.7mm | |
| IP Rating | IP65, IP67 | |
| Housing Material | Plastic | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Depth | 18mm | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 25 Hz | |
| Switching Current | 200 mA | |
| Series | UM | |
| Standards Met | CE | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 25Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 250 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52.7mm | ||
IP Rating IP65, IP67 | ||
Housing Material Plastic | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Depth 18mm | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 25 Hz | ||
Switching Current 200 mA | ||
Series UM | ||
Standards Met CE | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 25Hz | ||
- COO (Country of Origin):
- DE
SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, 250mm Detection Range - UM18-211161101
This ultrasonic proximity sensor is designed for precise object detection in various industrial applications. The sensor features a cylindrical body with M18 threading and measures 52.7mm in length and 18mm in diameter. It operates effectively in temperatures ranging from -25°C to +70°C, making it suitable for diverse environments.
Features & Benefits
• Offers a detection range of 30mm to 250mm for versatile applications
• Utilises ultrasonic technology for high-resolution measurements
• Features PNP output for seamless integration with automation systems
• IP65 and IP67 rated to withstand harsh conditions
• Reverse polarity and short circuit protection to ensure safety
• Fast response time of just 32ms enhances operational efficiency
• Utilises ultrasonic technology for high-resolution measurements
• Features PNP output for seamless integration with automation systems
• IP65 and IP67 rated to withstand harsh conditions
• Reverse polarity and short circuit protection to ensure safety
• Fast response time of just 32ms enhances operational efficiency
Applications
• Utilised in packaging machinery for precise positioning
• Ideal for robotics to detect and avoid obstacles
• Employed in material handling systems for distance measurement
• Used in quality control processes for accurate object detection
• Ideal for robotics to detect and avoid obstacles
• Employed in material handling systems for distance measurement
• Used in quality control processes for accurate object detection
What is the measurement accuracy of this sensor?
The measurement accuracy is ±1% of the current measurement value, ensuring reliable detection in various applications.
How does the sensor perform in harsh environmental conditions?
With an IP65 and IP67 rating, it is designed to function effectively in dusty and wet environments, providing durability and reliability.
Can this sensor handle high temperatures?
Yes, it can operate within a temperature range of -25°C to +70°C, making it suitable for high-temperature applications in industry.
What type of output does this sensor provide?
It provides a digital PNP output with a maximum current of 200mA, facilitating easy connectivity to industrial control systems.
What additional functions are available with this ultrasonic sensor?
It includes features such as teach-in for digital output and options to set various switching modes depending on the application's needs.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 250 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
