SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$65.73

(exc. GST)

$72.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.73

*price indicative

RS Stock No.:
209-3504
Mfr. Part No.:
IME12-08NNSZW2K
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

44mm

Mounting Type

Non-Flush

Width

12mm

Housing Material

Metal

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Switching Frequency

2 kHz

Series

IME12

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

COO (Country of Origin):
HU

Overview


At a glance


Types: M8 to M30
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing

plastic sensing face

Your Benefit


High machine availability thanks to rugged design
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behavior

The Sick inductive sensors offer precise detection, less downtime and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs. IM sensors are completely encapsulated with hotmelt molding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.

Applications


Presence detection for car body parts
Presence check for components
Positioning tool carriers
Positioning the dashboard in the work station
Checking presence
Non-contact detection
Presence check for racks
Detecting end of film reliably
Breakage detection on heating strip
Position monitoring at the setup mechanism
Monitoring of dancer position for the film tension
Position monitoring at the setup mechanism
Monitoring of dancer position for the film tension
Position detection
Non-contact detection with inductive proximity sensor
Height positioning in sheet metal storage
Automated part infeed and outfeed
End position detection
Detection of the wooden board inside the saw
Gripper function monitoring
Positioning workpiece carriers
Identifying bar codes on workpiece carriers
Position monitoring at an indexing station

Zone detection in elevator shafts
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors
Monitoring of tilting position on basic oxygen furnace
Monitoring the position of the roll-down gate
Simple detection of the end positions and relevant intermediate positions of the load handling device
Measuring forklift heights for productive product handling with process reliability
Door leaf detection on elevator doors
Detection of trays in vertical storage systems
Positioning the baggage shuttle's lifting forks
Monitoring the position of roll-down gates
Measurement of freight objects
End of spool detection of solar cell connector strings in stringer machine
Magazine positioning solutions for different solar panel sizes
Shoe sorter pin control
Telescopic arm and finger positioning

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links