SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-3505
- Mfr. Part No.:
- IME12-08NNSZW2S
- Brand:
- SICK
Subtotal (1 unit)*
$62.54
(exc. GST)
$68.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.54 |
*price indicative
- RS Stock No.:
- 209-3505
- Mfr. Part No.:
- IME12-08NNSZW2S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 63mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Metal | |
| Width | 12mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 2kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Series | IME12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 63mm | ||
Mounting Type Non-Flush | ||
Housing Material Metal | ||
Width 12mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 2kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Series IME12 | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Types: M8 to M30
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
Extended sensing ranges: 1.5 mm to 38 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
High machine availability thanks to rugged design
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behavior
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
High positioning accuracy thanks to precise switching behavior
The Sick inductive sensors offer precise detection, less downtime and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs. IM sensors are completely encapsulated with hotmelt molding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.
Applications
Presence detection for car body parts
Presence check for components
Positioning tool carriers
Positioning the dashboard in the work station
Checking presence
Non-contact detection
Presence check for racks
Detecting end of film reliably
Breakage detection on heating strip
Position monitoring at the setup mechanism
Monitoring of dancer position for the film tension
Position monitoring at the setup mechanism
Monitoring of dancer position for the film tension
Position detection
Non-contact detection with inductive proximity sensor
Height positioning in sheet metal storage
Automated part infeed and outfeed
End position detection
Detection of the wooden board inside the saw
Gripper function monitoring
Positioning workpiece carriers
Identifying bar codes on workpiece carriers
Position monitoring at an indexing station
Presence check for components
Positioning tool carriers
Positioning the dashboard in the work station
Checking presence
Non-contact detection
Presence check for racks
Detecting end of film reliably
Breakage detection on heating strip
Position monitoring at the setup mechanism
Monitoring of dancer position for the film tension
Position monitoring at the setup mechanism
Monitoring of dancer position for the film tension
Position detection
Non-contact detection with inductive proximity sensor
Height positioning in sheet metal storage
Automated part infeed and outfeed
End position detection
Detection of the wooden board inside the saw
Gripper function monitoring
Positioning workpiece carriers
Identifying bar codes on workpiece carriers
Position monitoring at an indexing station
Zone detection in elevator shafts
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors
Monitoring of tilting position on basic oxygen furnace
Monitoring the position of the roll-down gate
Simple detection of the end positions and relevant intermediate positions of the load handling device
Measuring forklift heights for productive product handling with process reliability
Door leaf detection on elevator doors
Detection of trays in vertical storage systems
Positioning the baggage shuttle's lifting forks
Monitoring the position of roll-down gates
Measurement of freight objects
End of spool detection of solar cell connector strings in stringer machine
Magazine positioning solutions for different solar panel sizes
Shoe sorter pin control
Telescopic arm and finger positioning
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors
Monitoring of tilting position on basic oxygen furnace
Monitoring the position of the roll-down gate
Simple detection of the end positions and relevant intermediate positions of the load handling device
Measuring forklift heights for productive product handling with process reliability
Door leaf detection on elevator doors
Detection of trays in vertical storage systems
Positioning the baggage shuttle's lifting forks
Monitoring the position of roll-down gates
Measurement of freight objects
End of spool detection of solar cell connector strings in stringer machine
Magazine positioning solutions for different solar panel sizes
Shoe sorter pin control
Telescopic arm and finger positioning
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
