SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3343
- Mfr. Part No.:
- IMC12-04BPPVC0SB02
- Brand:
- SICK
Subtotal (1 unit)*
$280.13
(exc. GST)
$308.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.13 |
*price indicative
- RS Stock No.:
- 209-3343
- Mfr. Part No.:
- IMC12-04BPPVC0SB02
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Width | 12mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 1 kHz | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Series | IMC | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Width 12mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 1 kHz | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
Series IMC | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Types: M8 to M30
IQ10 and IQ12
Four programmable switching points or windows at an Sn of up to 20 mm
Freely programmable output function
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +75 °C
Rugged stainless-steel or VISTAL housing
Logic, counter, time measurement, or temperature monitoring function
IO-Link 1.1
Four programmable switching points or windows at an Sn of up to 20 mm
Freely programmable output function
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +75 °C
Rugged stainless-steel or VISTAL housing
Logic, counter, time measurement, or temperature monitoring function
IO-Link 1.1
Your Benefit
Advanced diagnostic options ensure stable processes
Programmable switching thresholds and windows make predictive maintenance easier and reduce machine downtimes
Programmable switching thresholds and windows make predictive maintenance easier and reduce machine downtimes
The inductive, intelligent, and, thanks to IO-Link 1.1, communication-enabled IMC proximity sensors offer a whole host of new options to make handling applications easier and more reliable in every industry. Up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, an IMC can therefore replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments. The additional on-board functions, such as logic modules, temperature measurement, counters, or time measurement enable complex tasks to be completed with ease directly in the sensor.
Applications
Reduced costs as fewer sensors or sensor variants are required
Stable signals thanks to integrated debounce function
Integrated diagnostic function during forming
Stable signals thanks to integrated debounce function
Integrated diagnostic function during forming
Switching point teaching enables precise object positioning without the need for time-consuming adjustment
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
