SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 266-9787
- Mfr. Part No.:
- IMC12-08NPPVC0SB00
- Brand:
- SICK
Subtotal (1 unit)*
$212.63
(exc. GST)
$233.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.63 |
*price indicative
- RS Stock No.:
- 266-9787
- Mfr. Part No.:
- IMC12-08NPPVC0SB00
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 65mm | |
| Mounting Type | Non-Flush | |
| Width | 12mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Series | IMC | |
| Standards Met | CE, EAC | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 65mm | ||
Mounting Type Non-Flush | ||
Width 12mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
Series IMC | ||
Standards Met CE, EAC | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- HU
Overview
The inductive, intelligent, and, thanks to IO-Link 1.1, communication-enabled IMC proximity sensors offer a whole host of new options to make handling applications easier and more reliable in every industry. Up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, an IMC can therefore replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments.
The additional on-board functions, such as logic modules, temperature measurement, counters, or time measurement enable complex tasks to be completed with ease directly in the sensor.
At a glance
Types: M8 to M30
IQ10 and IQ12
Four programmable switching points or windows at an Sn of up to 20 mm
Freely programmable output function
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +75 °C
Rugged stainless-steel or VISTAL housing
Logic, counter, time measurement, or temperature monitoring function
IO-Link 1.1
Four programmable switching points or windows at an Sn of up to 20 mm
Freely programmable output function
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +75 °C
Rugged stainless-steel or VISTAL housing
Logic, counter, time measurement, or temperature monitoring function
IO-Link 1.1
Your Benefit
Advanced diagnostic options ensure stable processes
Programmable switching thresholds and windows make predictive maintenance easier and reduce machine downtimes
Switching point teaching enables precise object positioning without the need for time-consuming adjustment
Reduced costs as fewer sensors or sensor variants are required
Stable signals thanks to integrated debounce function
Reduced project planning and cabling work as complex tasks are easy to implement directly in the process
Future-proof thanks to IO-Link 1.1 communication
Programmable switching thresholds and windows make predictive maintenance easier and reduce machine downtimes
Switching point teaching enables precise object positioning without the need for time-consuming adjustment
Reduced costs as fewer sensors or sensor variants are required
Stable signals thanks to integrated debounce function
Reduced project planning and cabling work as complex tasks are easy to implement directly in the process
Future-proof thanks to IO-Link 1.1 communication
Applications
Open and closed position on valves and grippers with just one sensor
Component wear monitoring
Distinguishing between materials in the machine tools industry
Distinguishing between objects in the handling industry
Monitoring of industrial brakes
Precise stopping in the handling industry
Quality control in mechanical production
Component wear monitoring
Distinguishing between materials in the machine tools industry
Distinguishing between objects in the handling industry
Monitoring of industrial brakes
Precise stopping in the handling industry
Quality control in mechanical production
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
