SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR NC, 7.5 → 25 V dc

Subtotal (1 unit)*

$124.47

(exc. GST)

$136.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.47

*price indicative

RS Stock No.:
209-3220
Mfr. Part No.:
IM18-05B-N-ZW0
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NC

Digital Switching Output Type

NAMUR

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

7.5 → 25 V dc

IP Rating

IP67

Length

33mm

Mounting Type

Flush

Width

18mm

Housing Material

Metal

Maximum DC Voltage

25V

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

Maximum Switching Frequency

720Hz

Switching Frequency

720 Hz

Maximum Operating Temperature

+70°C

Series

IMN

Shielding

Shielded

Overview


At a glance


Types: M8 to M30
Sensing ranges: 1 mm to 15 mm
NAMUR according to DIN EN 60947-5-6
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Nickel-plated brass housing

plastic sensing face
ATEX device category 1G and 2G
Suitable for applications in explosion-hazardous areas

Your Benefit


Exceptional protection in explosive areas
Category 1G and 2G for zones 0 and 1

Safe detection in ATEX areas. The IMN sensors are available for this due to their high quality and reliability. No whether in category 1G or 2G, the NAMUR sensors from SICK are perfectly suited for explosion-hazardous areas.

Applications


Exceptional protection in explosive areas
Category 1G and 2G for zones 0 and 1
Output according to DIN EN 60947-5-6

Output according to DIN EN 60947-5-6

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links