SICK Inductive Block Proximity Sensor, M8, 7 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$178.43

(exc. GST)

$196.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.43

*price indicative

RS Stock No.:
209-2543
Mfr. Part No.:
IQ20-07BPSDP0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

8mm

IP Rating

IP67

Mounting Type

Flush

Width

20mm

Housing Material

Metal

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

150 Hz

Series

IQ20

Switching Current

200 mA

Depth

32mm

Short Circuit Overload Protection

Yes

COO (Country of Origin):
CN

Overview


At a glance


Types: 20 mm x 32 mm x 8 mm or 25 mm x 50 mm x 10 mm
Extended sensing ranges: 5 mm to 7 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +70 °C
Metal housing, plastic sensing face
Flat housing made of robust metal

Your Benefit


Extremely stable and durable
For applications with limited space
No restrictions on machine design

When space is tight, the flat design of the IQV sensors are the best choice. Thanks to a low height, they can be easily integrated into applications where space is critical and allow a high degree of freedom when it comes to machine design. Greater sensing ranges of up to 7 mm simplify even the trickiest of detection tasks. Not only the robust metal housing, but also the high tightening torque make flat designs the favorite of installers.

Applications


Component detection in the robot gripper
Tool monitoring (in-die sensing)
Monitoring of the maintenance flap
Telescopic arm and finger positioning

Flat housing provides a high degree of design freedom
Reliable mounting with high tightening torque

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links