SICK Inductive Block Proximity Sensor, 1.5 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$127.29

(exc. GST)

$140.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.29

*price indicative

RS Stock No.:
209-2500
Mfr. Part No.:
IQ04-1B5NOKW2S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Block

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

4mm

IP Rating

IP67

Mounting Type

Flush

Width

8mm

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Depth

16mm

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Maximum Switching Frequency

600Hz

Shielding

Unshielded

Series

IQ04

Switching Frequency

600 Hz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CN

Overview


At a glance


Types: 8 mm x 16 mm x 4 mm or 10 mm x 30 mm x 6 mm
Extended sensing ranges: 1.5 mm to 3 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Plastic housing
Flat, space-saving and light design

Your Benefit


Easy installation in applications with limited available space
Reliable detection of fast handling and mounting processes
High positioning accuracy and precise switching behavior
Great freedom with respect to machine design thanks to the lower height

The IQM sensors with their rectangular miniature designs are real space-savers. Thanks to the low heights of a minimum of 4.7 mm and fully-integrated electronics, they set new standards and contribute to the miniaturization of modules and machines. Extended sensing ranges of up to 3 mm enable reliable position queries even in challenging applications. The IQM sensors can be permanently installed quickly with only one screw.

Applications


Component detection in the robot gripper
Tool monitoring (in-die sensing)
Monitoring of the maintenance flap
Telescopic arm and finger positioning

Low weight enables fast acceleration in dynamic handling processes
Quick and reliable mounting with just one screw

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links