SICK Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 209-2491
- Mfr. Part No.:
- IMP12-1B5PPVC0B
- Brand:
- SICK
Subtotal (1 unit)*
$659.98
(exc. GST)
$725.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.98 |
*price indicative
- RS Stock No.:
- 209-2491
- Mfr. Part No.:
- IMP12-1B5PPVC0B
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 56mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Width | 12mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 600Hz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Series | IMP12 | |
| Switching Frequency | 600 Hz | |
| Maximum Operating Temperature | +100°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 56mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Width 12mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 600Hz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Series IMP12 | ||
Switching Frequency 600 Hz | ||
Maximum Operating Temperature +100°C | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CN
Overview
At a glance
Types: M5, M8, M12 and M14
Extended sensing ranges: 1 mm to 3 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +100 °C
Stainless steel housing with active surface made from stable high-performance ceramic
Pressure resistant up to 500 bar, gas-tight front
Expected service life of up to 1 million pressure cycles
Extended sensing ranges: 1 mm to 3 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +100 °C
Stainless steel housing with active surface made from stable high-performance ceramic
Pressure resistant up to 500 bar, gas-tight front
Expected service life of up to 1 million pressure cycles
Your Benefit
Reduced maintenance costs
Extremely resilient and durable
Up to 50 times longer service life compared to conventional sensors under pressure cycles
Simple compensation of cylinder tolerances
Simple integration due to small design
Extremely resilient and durable
Up to 50 times longer service life compared to conventional sensors under pressure cycles
Simple compensation of cylinder tolerances
Simple integration due to small design
The inductive, high-pressure-resistant IMP sensors are perfectly suited for the query of end positions in hydraulic cylinders. The use of state-of-the-art ASIC and manufacturing technologies from SICK sets new standards in installation size, service life and load capability for the sensors. Due to the stable stainless steel housing and an active high-performance ceramic surface, they are pressure-resistant up to 500 bar. Above-average system throughput is a matter of course for the range of models M5, M8, M12 and M14 thanks to 1 million tested pressure cycles.
Applications
End position detection of a piston stroke in hydraulic cylinders
Controlled piston deceleration
Increased piston service life due to collision prevention at the end of the work cycle
Increased piston service life due to collision prevention at the end of the work cycle
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V dc
