SICK Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$567.61

(exc. GST)

$624.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$567.61

*price indicative

RS Stock No.:
209-2497
Mfr. Part No.:
IMP12-1B5PSVC0F
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

93mm

IP Rating

IP68

Mounting Type

Flush

Width

12mm

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

600 Hz

Shielding

Shielded

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Reverse Polarity Protection

Yes

Maximum Switching Frequency

600Hz

Switching Current

200 mA

Series

IMP12

COO (Country of Origin):
HU

Overview


At a glance


Types: M5, M8, M12 and M14
Extended sensing ranges: 1 mm to 3 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +100 °C
Stainless steel housing with active surface made from stable high-performance ceramic
Pressure resistant up to 500 bar, gas-tight front
Expected service life of up to 1 million pressure cycles

Your Benefit


Reduced maintenance costs
Extremely resilient and durable
Up to 50 times longer service life compared to conventional sensors under pressure cycles
Simple compensation of cylinder tolerances
Simple integration due to small design

The inductive, high-pressure-resistant IMP sensors are perfectly suited for the query of end positions in hydraulic cylinders. The use of state-of-the-art ASIC and manufacturing technologies from SICK sets new standards in installation size, service life and load capability for the sensors. Due to the stable stainless steel housing and an active high-performance ceramic surface, they are pressure-resistant up to 500 bar. Above-average system throughput is a matter of course for the range of models M5, M8, M12 and M14 thanks to 1 million tested pressure cycles.

Applications


End position detection of a piston stroke in hydraulic cylinders

Controlled piston deceleration
Increased piston service life due to collision prevention at the end of the work cycle

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links