SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-2485
- Mfr. Part No.:
- IMI08-02BPSNC0S
- Brand:
- SICK
Subtotal (1 unit)*
$210.93
(exc. GST)
$232.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.93 |
*price indicative
- RS Stock No.:
- 209-2485
- Mfr. Part No.:
- IMI08-02BPSNC0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 100 Hz | |
| Series | IMI08 | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 100Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 70mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 100 Hz | ||
Series IMI08 | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 100Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Types: M8 to M30
Large sensing ranges: 2 mm to 40 mm
Enclosure rating: IP68, IP69K
Temperature range: –25 °C to +85 °C
Option of rugged housing or housing suitable for the food industry made completely out of stainless steel
IO-Link and visual adjustment indicator
Resistant against oils, cooling lubricants and cleaning products
Large sensing ranges: 2 mm to 40 mm
Enclosure rating: IP68, IP69K
Temperature range: –25 °C to +85 °C
Option of rugged housing or housing suitable for the food industry made completely out of stainless steel
IO-Link and visual adjustment indicator
Resistant against oils, cooling lubricants and cleaning products
Your Benefit
Very long service life due to closed stainless-steel housing, resistance to oils, cooling lubricants and cleaning products
Large sensing ranges and IO-Link for stable processes and high plant availability
Quick and easy installation thanks to visual adjustment indicator and self-locking nuts
Flexible and cost-optimized implementation of application solutions.thanks to large product portfolio
Easy implementation of special customer-specific variants
Large sensing ranges and IO-Link for stable processes and high plant availability
Quick and easy installation thanks to visual adjustment indicator and self-locking nuts
Flexible and cost-optimized implementation of application solutions.thanks to large product portfolio
Easy implementation of special customer-specific variants
In contrast to conventional proximity sensors, whose sensing face consists of plastic, the IMI inductive proximity sensors have a closed housing made completely of stainless steel. This feature makes the IMI ideal for use in challenging applications with mechanical and chemical loads, for instance shocks, quick temperature changes, daily cleaning with aggressive media, the effect of cooling lubricants. In addition, the IMI offers large sensing ranges and IO-Link communication. This ensure process stability and high plant availability as well as flexible and cost-optimized implementation of application solutions.
Applications
Dual determination of the valve position
Query of coupling bend position
Speed measurement
Monitoring the material transportation
Measuring forklift heights for productive product handling with process reliability
Door leaf detection on elevator doors
Zone detection in elevator shafts
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors
Detection and positioning tasks in balers
Monitoring rotary valve operation during material discharge
Monitoring belt tension on the conveyor belt
Movement and position control of a lance
Movement and position control of internal machine parts
Exhaust hood position (up, down) at a basic oxygen furnace
Query of coupling bend position
Speed measurement
Monitoring the material transportation
Measuring forklift heights for productive product handling with process reliability
Door leaf detection on elevator doors
Zone detection in elevator shafts
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors
Detection and positioning tasks in balers
Monitoring rotary valve operation during material discharge
Monitoring belt tension on the conveyor belt
Movement and position control of a lance
Movement and position control of internal machine parts
Exhaust hood position (up, down) at a basic oxygen furnace
Monitoring of tilting position on basic oxygen furnace
Detection of correct lever positioning during dust extraction
Rotary valve operation at dust conveying system in the off-gas system
Conveyor belt operation on dust conveying system
Fan operation (RPM) at impeller axis in the off-gas system
Inlet and outlet damper position at main fans
Determining the position of actuator on shear during the rolling process
Monitoring belt operation in carbon and sinter supply
Monitoring the operation of the sinter conveyor in the sinter plant
Movement and position of temperature and sample lances
Movement and position control of oxygen and carbon lances
Position of ladle furnace roof during second metallurgy process
Position of electrode arms and electrodes at ladle furnace
Roof position detection at vacuum degasser during secondary metallurgy
Reactor vessel position detection at Ruhrstahl-Heraeus degasser
Detection of correct lever positioning during dust extraction
Rotary valve operation at dust conveying system in the off-gas system
Conveyor belt operation on dust conveying system
Fan operation (RPM) at impeller axis in the off-gas system
Inlet and outlet damper position at main fans
Determining the position of actuator on shear during the rolling process
Monitoring belt operation in carbon and sinter supply
Monitoring the operation of the sinter conveyor in the sinter plant
Movement and position of temperature and sample lances
Movement and position control of oxygen and carbon lances
Position of ladle furnace roof during second metallurgy process
Position of electrode arms and electrodes at ladle furnace
Roof position detection at vacuum degasser during secondary metallurgy
Reactor vessel position detection at Ruhrstahl-Heraeus degasser
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
