SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$254.19

(exc. GST)

$279.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.19

*price indicative

RS Stock No.:
200-9754
Mfr. Part No.:
IMR18-08BPSTC0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Shielding

Shielded

Switching Current

200 mA

Maximum Switching Frequency

1.5kHz

Switching Frequency

1.5 kHz

Maximum Operating Temperature

+85°C

Series

IMR18

COO (Country of Origin):
DE
The Erwin Sick inductive proximity sensor has a switching frequency of 1,500 Hz. It has a cylindrical thread design housing .PTFE coating and Brass housing material is used.

Reduction factor 1
Weld immune

Related links