Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, PNP NO, 10 → 36 V dc, 12 → 24 V

Subtotal (1 unit)*

$132.75

(exc. GST)

$146.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.75

*price indicative

RS Stock No.:
195-1880
Mfr. Part No.:
XS7C2A1PAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Block

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

IP Rating

IP65, IP67, IP69K

Length

40mm

Mounting Type

Flush

Width

40mm

Housing Material

PPS

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

300 Hz

Maximum Operating Temperature

+70°C

Switching Current

15 mA, 200 mA

Depth

72.9mm

Series

OsiSense XS

Shielding

Unshielded

Maximum Switching Frequency

300Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Inductive Sensor XS7 40X40X70 - PBT - SN15 MM - 12..24VDC - M12

Related links